NJ2310-E-M1-C3
Cylindrical roller bearing
NJ2310-E-M1-C3
NJ
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite: 40 mm mm
Bohrungs-Ø 50 mm Außen-Durchmesser 110 mm Breite: 40 mm
1947 g
yes
User & Safety Instructions 187524 FAG NJ2310-E-M1-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U
The necessary accessories are required to use the article as described.