NJ2310-E-TVP2
Cylindrical roller bearing
NJ2310-E-TVP2
NJ
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 50 mm. Außen-Ø: 110 mm. Breite: 40 mm mm
Innen-Ø: 50 mm. Außen-Ø: 110 mm. Breite: 40 mm
1781 g
yes
User & Safety Instructions 186615 FAG NJ2310-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.