• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG NJ2314-E-M1 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/mi

Product type
Cylindrical roller bearing
Outside Ø
150 mm
Bore Ø
70 mm
Type
NJ2314-E-M1
Manufacturer part #
NJ2314-E-M1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NJ2314-E-M1

Product type

Cylindrical roller bearing

Manufacturer part #

NJ2314-E-M1

Type (ball bearings)

NJ

Outside Ø

150 mm

Bore Ø

70 mm

Width

51 mm

Dynamic load rating (radial)

325000 N

Radial load rating

325000 N

Rotational speed (max.)

4500 U/min

Features

Reinforced

Robust brass cage, 2-part, roller track

Dimensions

Bohrungs-Ø 70 mm. Außen-Durchmesser 150 mm. Breite 51 mm mm

Dim

Bohrungs-Ø 70 mm. Außen-Durchmesser 150 mm. Breite 51 mm

Weight

4456 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 187530 FAG NJ2314-E-M1 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/mi

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.