• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG NJ2326-E-M1A-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 280 mm Rotational speed (max.) 3800

Product type
Cylindrical roller bearing
Outside Ø
280 mm
Bore Ø
130 mm
Type
NJ2326-E-M1A-C3
Manufacturer part #
NJ2326-E-M1A-C3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NJ2326-E-M1A-C3

Product type

Cylindrical roller bearing

Manufacturer part #

NJ2326-E-M1A-C3

Type (ball bearings)

NJ

Outside Ø

280 mm

Bore Ø

130 mm

Width

93 mm

Dynamic load rating (radial)

1080000 N

Radial load rating

1220000 N

Rotational speed (max.)

3800 U/min

Features

Reinforced

Robust brass cage, 2-part, outer-ring track

Dimensions

Bohrungs-Ø 130 mm Außen-Durchmesser 280 mm mm

Dim

Bohrungs-Ø 130 mm Außen-Durchmesser 280 mm

Weight

29930 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 181247 FAG NJ2326-E-M1A-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 280 mm Rotational speed (max.) 3800

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.