NJ308-E-TVP2-C3
Cylindrical roller bearing
NJ308-E-TVP2-C3
NJ
90 mm
40 mm
23 mm
95000 N
78000 N
7500 U/min
Reinforced
Robust PVC cage
674 g
yes
User & Safety Instructions 185628 FAG NJ308-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 90 mm Rotational speed (max.) 7500 U
The necessary accessories are required to use the article as described.