NJ312-E-M1A-C3
Cylindrical roller bearing
NJ312-E-M1A-C3
NJ
130 mm
60 mm
31 mm
177000 N
157000 N
5000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 60 mm Außen-Durchmesser 130 mm Breite 31 mm mm
Bohrungs-Ø 60 mm Außen-Durchmesser 130 mm Breite 31 mm
2110 g
yes
User & Safety Instructions 186661 FAG NJ312-E-M1A-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 130 mm Rotational speed (max.) 5000 U
The necessary accessories are required to use the article as described.