NJ315-E-TVP2-C3
Cylindrical roller bearing
NJ315-E-TVP2-C3
NJ
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
3400 g
yes
User & Safety Instructions 186671 FAG NJ315-E-TVP2-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000
The necessary accessories are required to use the article as described.