NN3008-AS-M-SP
Cylindrical roller bearing
NN3008-AS-M-SP
NN
68 mm
40 mm
21 mm
45000 N
58500 N
12000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 40 mm Außen-Durchmesser 68 mm mm
Bohrungs-Ø 40 mm Außen-Durchmesser 68 mm
304 g
User & Safety Instructions 186689 FAG NN3008-AS-M-SP Cylindrical roller bearing Bore diameter 40 mm Outside diameter 68 mm Rotational speed (max.) 12000 U
The necessary accessories are required to use the article as described.