NN3010-AS-K-M-SP
Cylindrical roller bearing
NN3010-AS-K-M-SP
NN
80 mm
50 mm
23 mm
57000 N
80000 N
10000 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 50 mm Außen-Durchmesser 80 mm mm
Bohrungs-Ø 50 mm Außen-Durchmesser 80 mm
438 g
User & Safety Instructions 181485 FAG NN3010-AS-K-M-SP Cylindrical roller bearing Bore diameter 50 mm Outside diameter 80 mm Rotational speed (max.) 10000
The necessary accessories are required to use the article as described.