NN3019-AS-K-M-SP
Cylindrical roller bearing
NN3019-AS-K-M-SP
NN
145 mm
95 mm
37 mm
143000 N
236000 N
5300 U/min
Reinforced
Reinforced
Robust brass cage, 2-part, outer-ring track
2310 g
User & Safety Instructions 181527 FAG NN3019-AS-K-M-SP Cylindrical roller bearing Bore diameter 95 mm Outside diameter 145 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.