NNU4938-S-M-SP
Cylindrical roller bearing
NNU4938-S-M-SP
NNU
260 mm
190 mm
69 mm
405000 N
880000 N
2800 U/min
Robust brass cage, 2-part, outer-ring track
Reinforced
Robust brass cage, 2-part, outer-ring track
190 mm
190
11700 g
yes
User & Safety Instructions 187420 FAG NNU4938-S-M-SP Cylindrical roller bearing Bore diameter 190 mm Outside diameter 260 mm Rotational speed (max.) 2800
The necessary accessories are required to use the article as described.