NU1036-M1-C3
Cylindrical roller bearing
NU1036-M1-C3
NU
280 mm
180 mm
46 mm
425000 N
520000 N
4500 U/min
Robust brass cage, 2-part, roller track
Innen-Ø 180 mm. Außen-Ø 280 mm. Breite 46 mm mm
Innen-Ø 180 mm. Außen-Ø 280 mm. Breite 46 mm
10700 g
yes
User & Safety Instructions 187733 FAG NU1036-M1-C3 Cylindrical roller bearing Bore diameter 180 mm Outside diameter 280 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.