NU1044-M1-C3
Cylindrical roller bearing
NU1044-M1-C3
NU
340 mm
220 mm
56 mm
510000 N
765000 N
3200 U/min
Robust brass cage, 2-part, roller track
20474 g
yes
User & Safety Instructions 187430 FAG NU1044-M1-C3 Cylindrical roller bearing Bore diameter 220 mm Outside diameter 340 mm Rotational speed (max.) 3200 U/
The necessary accessories are required to use the article as described.