NU216-E-TVP2
Cylindrical roller bearing
NU216-E-TVP2
NU
140 mm
80 mm
26 mm
165000 N
167000 N
4800 U/min
Reinforced
Robust PVC cage
1548 g
yes
User & Safety Instructions 186751 FAG NU216-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/m
The necessary accessories are required to use the article as described.