NU219-E-TVP2-C3
Cylindrical roller bearing
NU219-E-TVP2-C3
NU
170 mm
95 mm
32 mm
260000 N
265000 N
3800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 95 mm. Außen-Durchmesser 170 mm. Breite 32 mm mm
Bohrungs-Ø 95 mm. Außen-Durchmesser 170 mm. Breite 32 mm
2880 g
not relevant
User & Safety Instructions 187762 FAG NU219-E-TVP2-C3 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.