NU220-E-TVP2
Cylindrical roller bearing
NU220-E-TVP2
NU
180 mm
100 mm
34 mm
295000 N
305000 N
3800 U/min
Reinforced
Robust PVC cage
3462 g
yes
User & Safety Instructions 186757 FAG NU220-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.