NU2215-E-M1A-C3
Cylindrical roller bearing
NU2215-E-M1A-C3
NU
130 mm
75 mm
31 mm
191000 N
207000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm mm
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 31 mm
1832 g
yes
User & Safety Instructions 186762 FAG NU2215-E-M1A-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.