NU2216-E-TVP2-C3
Cylindrical roller bearing
NU2216-E-TVP2-C3
NU
140 mm
80 mm
33 mm
220000 N
243000 N
4800 U/min
Reinforced
Robust PVC cage
2000 g
yes
User & Safety Instructions 186766 FAG NU2216-E-TVP2-C3 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.