NU2218-E-TVP2
Cylindrical roller bearing
NU2218-E-TVP2
NU
160 mm
90 mm
40 mm
285000 N
315000 N
4300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 90 mm Außen-Durchmesser 160 mm mm
Bohrungs-Ø 90 mm Außen-Durchmesser 160 mm
3165 g
yes
User & Safety Instructions 186772 FAG NU2218-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300 U/
The necessary accessories are required to use the article as described.