• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FAG NU222-E-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400 U

Product type
Cylindrical roller bearing
Outside Ø
200 mm
Bore Ø
110 mm
Type
NU222-E-M1-C3
Manufacturer part #
NU222-E-M1-C3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

NU222-E-M1-C3

Product type

Cylindrical roller bearing

Manufacturer part #

NU222-E-M1-C3

Type (ball bearings)

NU

Outside Ø

200 mm

Bore Ø

110 mm

Width

38 mm

Dynamic load rating (radial)

345000 N

Radial load rating

365000 N

Rotational speed (max.)

3400 U/min

Features

Reinforced

Robust brass cage, 2-part, roller track

Dimensions

Innen-Ø: 110 mm Außen-Ø: 200 mm Breite: 38 mm mm

Dim

Innen-Ø: 110 mm Außen-Ø: 200 mm Breite: 38 mm

Weight

5620 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 186787 FAG NU222-E-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400 U

Description

Cylindrical roller bearings consist of a robust outer race, inner race, rollers and a cage. Outer races either feature bilateral collars, or no collar at all. Inner races come in different types:

Single-row:
· N = two collars on inner race, no collar on outer race
· NU = no collars on inner race
· NJ = one collar on inner race
· NUP = inner race with 1 collar, 1 free-moving separator

Double-row:
· NN = double row cylindrical roller bearing
· NNU = double row cylindrical roller bearing

The cage prevents the moving rollers touching each other. Cylindrical roller bearings are extremely robust, able to cope with high radial load. Moreover, the cage enables movement at high speed. The bearings can be dissaasembled which makes both fitting and taking them out easier. This also enables optimum fitting of inner and outer race.

Postposed characters are used to identify different bearing types.
· C3, C4 = clearance rating
· E = reinforced
· EX = reinforced
· M1 = two-part brass cage, roller guidance
· M1A = guidance on outer ring
· TVP2 = robust PVC cage
· JP3 = sheet metal cage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.