NU222-E-TVP2-C3
Cylindrical roller bearing
NU222-E-TVP2-C3
NU
200 mm
110 mm
38 mm
345000 N
365000 N
3400 U/min
Reinforced
Robust PVC cage
110 mm
110
4840 g
not relevant
User & Safety Instructions 186789 FAG NU222-E-TVP2-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.