NU2222-E-M1
Cylindrical roller bearing
NU2222-E-M1
NU
200 mm
110 mm
53 mm
455000 N
520000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 53 mm mm
Innen-Ø: 110 mm. Außen-Ø: 200 mm. Breite: 53 mm
7403 g
not relevant
User & Safety Instructions 187795 FAG NU2222-E-M1 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400 U/m
The necessary accessories are required to use the article as described.