NU2226-E-TVP2-C3
Cylindrical roller bearing
NU2226-E-TVP2-C3
NU
230 mm
130 mm
64 mm
620000 N
730000 N
3000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 64 mm mm
Innen-Ø: 130 mm. Außen-Ø: 230 mm. Breite: 64 mm
10300 g
yes
User & Safety Instructions 187807 FAG NU2226-E-TVP2-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 300
The necessary accessories are required to use the article as described.