NU2230-E-M1-C3
Cylindrical roller bearing
NU2230-E-M1-C3
NU
270 mm
150 mm
73 mm
780000 N
970000 N
4300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø 150 mm. Außen-Ø 270 mm. Breite 73 mm mm
Innen-Ø 150 mm. Außen-Ø 270 mm. Breite 73 mm
18550 g
yes
User & Safety Instructions 187809 FAG NU2230-E-M1-C3 Cylindrical roller bearing Bore diameter 150 mm Outside diameter 270 mm Rotational speed (max.) 4300
The necessary accessories are required to use the article as described.