NU2234-E-M1-C3
Cylindrical roller bearing
NU2234-E-M1-C3
NU
310 mm
170 mm
86 mm
1130000 N
1400000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 86 mm mm
Innen-Ø: 170 mm. Außen-Ø: 310 mm. Breite: 86 mm
29600 g
yes
User & Safety Instructions 181313 FAG NU2234-E-M1-C3 Cylindrical roller bearing Bore diameter 170 mm Outside diameter 310 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.