NU2236-E-M1A-C3
Cylindrical roller bearing
NU2236-E-M1A-C3
NU
320 mm
180 mm
86 mm
1180000 N
1490000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 180 mm Außen-Durchmesser 320 mm mm
Bohrungs-Ø 180 mm Außen-Durchmesser 320 mm
31338 g
User & Safety Instructions 181317 FAG NU2236-E-M1A-C3 Cylindrical roller bearing Bore diameter 180 mm Outside diameter 320 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.