NU228-E-M1-C3
Cylindrical roller bearing
NU228-E-M1-C3
NU
250 mm
140 mm
42 mm
460000 N
510000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm Breite42mm mm
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm Breite42mm
9500 g
yes
User & Safety Instructions 186800 FAG NU228-E-M1-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 4800 U
The necessary accessories are required to use the article as described.