NU2310-E-TVP2-C3
Cylindrical roller bearing
NU2310-E-TVP2-C3
NU
110 mm
50 mm
40 mm
192000 N
187000 N
6300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite: 40 mm mm
Bohrungs-Ø 50 mm. Außen-Durchmesser 110 mm. Breite: 40 mm
1749 g
yes
User & Safety Instructions 186812 FAG NU2310-E-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.