NU2313-E-TVP2
Cylindrical roller bearing
NU2313-E-TVP2
NU
140 mm
65 mm
48 mm
295000 N
285000 N
4800 U/min
Reinforced
Robust PVC cage
3300 g
yes
User & Safety Instructions 186823 FAG NU2313-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/
The necessary accessories are required to use the article as described.