NU2320-E-M1-C3
Cylindrical roller bearing
NU2320-E-M1-C3
NU
215 mm
100 mm
73 mm
680000 N
720000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, roller track
13294 g
yes
User & Safety Instructions 187853 FAG NU2320-E-M1-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.