NU236-E-M1A-C3
Cylindrical roller bearing
NU236-E-M1A-C3
NU
320 mm
180 mm
52 mm
730000 N
830000 N
3600 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 180 mm Außen-Durchmesser 320 mm Breite 52 mm mm
Bohrungs-Ø 180 mm Außen-Durchmesser 320 mm Breite 52 mm
19374 g
not relevant
User & Safety Instructions 183207 FAG NU236-E-M1A-C3 Cylindrical roller bearing Bore diameter 180 mm Outside diameter 320 mm Rotational speed (max.) 3600
The necessary accessories are required to use the article as described.