NU311-E-TVP2
Cylindrical roller bearing
NU311-E-TVP2
NU
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 29 mm mm
Innen-Ø: 55 mm. Außen-Ø: 120 mm. Breite: 29 mm
1478 g
yes
User & Safety Instructions 185721 FAG NU311-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/m
The necessary accessories are required to use the article as described.