NU314-E-M1
Cylindrical roller bearing
NU314-E-M1
NU
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 70 mm. Außen-Ø: 150 mm. Breite: 35 mm mm
Innen-Ø: 70 mm. Außen-Ø: 150 mm. Breite: 35 mm
3163 g
not relevant
User & Safety Instructions 186866 FAG NU314-E-M1 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/min
The necessary accessories are required to use the article as described.