NU314-E-M1A-C3
Cylindrical roller bearing
NU314-E-M1A-C3
NU
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm mm
Außen-Ø: 150 mm. Breite: 35 mm. Innen-Ø: 70 mm
3080 g
User & Safety Instructions 187010 FAG NU314-E-M1A-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500 U
The necessary accessories are required to use the article as described.