NU314-E-TVP2-C3
Cylindrical roller bearing
NU314-E-TVP2-C3
NU
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust PVC cage
2754 g
yes
User & Safety Instructions 186868 FAG NU314-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.