NU315-E-TVP2
Cylindrical roller bearing
NU315-E-TVP2
NU
160 mm
75 mm
37 mm
285000 N
265000 N
4000 U/min
Reinforced
Robust PVC cage
3296 g
not relevant
User & Safety Instructions 183146 FAG NU315-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 160 mm Rotational speed (max.) 4000 U/m
The necessary accessories are required to use the article as described.