NU317-E-TVP2-C3
Cylindrical roller bearing
NU317-E-TVP2-C3
NU
180 mm
85 mm
41 mm
320000 N
300000 N
3600 U/min
Reinforced
Robust PVC cage
Außen-Ø: 180 mm. Breite: 41 mm. Innen-Ø: 85 mm mm
Außen-Ø: 180 mm. Breite: 41 mm. Innen-Ø: 85 mm
4620 g
yes
User & Safety Instructions 186879 FAG NU317-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 3600
The necessary accessories are required to use the article as described.