NU320-E-M1A-C3
Cylindrical roller bearing
NU320-E-M1A-C3
NU
215 mm
100 mm
47 mm
450000 N
425000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
47 mm
47
8986 g
not relevant
User & Safety Instructions 186890 FAG NU320-E-M1A-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.