NU324-E-TVP2-C3
Cylindrical roller bearing
NU324-E-TVP2-C3
NU
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 120 mm. Außen-Ø: 260 mm. Breite: 55 mm mm
Innen-Ø: 120 mm. Außen-Ø: 260 mm. Breite: 55 mm
13308 g
yes
User & Safety Instructions 187884 FAG NU324-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800
The necessary accessories are required to use the article as described.