NUP204-E-TVP2
Cylindrical roller bearing
NUP204-E-TVP2
NUP
47 mm
20 mm
14 mm
32500 N
24700 N
16000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 20 mm. Außen-Ø: 47 mm. Breite: 14 mm mm
Innen-Ø: 20 mm. Außen-Ø: 47 mm. Breite: 14 mm
119 g
not relevant
User & Safety Instructions 185722 FAG NUP204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/
The necessary accessories are required to use the article as described.