NUP206-E-TVP2-C3
Cylindrical roller bearing
NUP206-E-TVP2-C3
NUP
62 mm
30 mm
16 mm
45000 N
36000 N
12000 U/min
Reinforced
Robust PVC cage
Außen-Ø: 62 mm mm
Außen-Ø: 62 mm
218 g
not relevant
User & Safety Instructions 181556 FAG NUP206-E-TVP2-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000
The necessary accessories are required to use the article as described.