NUP2213-E-TVP2
Cylindrical roller bearing
NUP2213-E-TVP2
NUP
120 mm
65 mm
31 mm
176000 N
181000 N
5600 U/min
Reinforced
Robust PVC cage
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 31 mm mm
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 31 mm
1494 g
yes
User & Safety Instructions 185747 FAG NUP2213-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 5600 U
The necessary accessories are required to use the article as described.