NUP222-E-TVP2
Cylindrical roller bearing
NUP222-E-TVP2
NUP
200 mm
110 mm
38 mm
345000 N
365000 N
3400 U/min
Reinforced
Robust PVC cage
5151 g
yes
User & Safety Instructions 187644 FAG NUP222-E-TVP2 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400 U
The necessary accessories are required to use the article as described.