NUP2307-E-TVP2-C3
Cylindrical roller bearing
NUP2307-E-TVP2-C3
NUP
80 mm
35 mm
31 mm
108000 N
98000 N
9000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 35 mm. Außen-Ø: 80 mm. Breite: 31 mm mm
Innen-Ø: 35 mm. Außen-Ø: 80 mm. Breite: 31 mm
749 g
yes
User & Safety Instructions 187668 FAG NUP2307-E-TVP2-C3 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 80 mm Rotational speed (max.) 9000
The necessary accessories are required to use the article as described.