NUP305-E-M1-C3
Cylindrical roller bearing
NUP305-E-M1-C3
NUP
62 mm
25 mm
17 mm
48000 N
36500 N
12000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 25 mm. Außen-Ø: 62 mm. Breite: 17 mm mm
Innen-Ø: 25 mm. Außen-Ø: 62 mm. Breite: 17 mm
284 g
yes
User & Safety Instructions 188211 FAG NUP305-E-M1-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 62 mm Rotational speed (max.) 12000 U
The necessary accessories are required to use the article as described.