NUP311-E-TVP2-C3
Cylindrical roller bearing
NUP311-E-TVP2-C3
NUP
120 mm
55 mm
29 mm
159000 N
139000 N
5600 U/min
Reinforced
Robust PVC cage
55 mm
55
1540 g
yes
User & Safety Instructions 182740 FAG NUP311-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 120 mm Rotational speed (max.) 5600
The necessary accessories are required to use the article as described.