NUP313-E-TVP2-C3
Cylindrical roller bearing
NUP313-E-TVP2-C3
NUP
140 mm
65 mm
33 mm
214000 N
191000 N
4800 U/min
Reinforced
Robust PVC cage
Außen-Ø: 140 mm. Breite: 33 mm. Innen-Ø: 65 mm mm
Außen-Ø: 140 mm. Breite: 33 mm. Innen-Ø: 65 mm
2352 g
yes
User & Safety Instructions 187693 FAG NUP313-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 140 mm Rotational speed (max.) 4800
The necessary accessories are required to use the article as described.