NUP314-E-TVP2-C3
Cylindrical roller bearing
NUP314-E-TVP2-C3
NUP
150 mm
70 mm
35 mm
242000 N
222000 N
4500 U/min
Reinforced
Robust PVC cage
ID 70mm AD 150mm Breite35mm mm
ID 70mm AD 150mm Breite35mm
2890 g
yes
User & Safety Instructions 187694 FAG NUP314-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.