NUP324-E-TVP2
Cylindrical roller bearing
NUP324-E-TVP2
NUP
260 mm
120 mm
55 mm
610000 N
600000 N
2800 U/min
Reinforced
Robust PVC cage
13700 g
yes
User & Safety Instructions 186962 FAG NUP324-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 260 mm Rotational speed (max.) 2800 U
The necessary accessories are required to use the article as described.