QJ318-N2-MPA-C3
Four point contact bearings
QJ318-N2-MPA-C3
90 mm
190 mm
6000 U/min
6300 g
2 external retainers
Robust brass cage
Increased clearance
43 mm
265000 N
285000 N
yes
User & Safety Instructions 187051 FAG QJ318-N2-MPA-C3 Four point contact bearings Bore diameter 90 mm Outside diameter 190 mm Rotational speed (max.) 6000
The necessary accessories are required to use the article as described.